ACT20MA98SN
vs
YDTS20T09-98SN0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
7.5A
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
NICKEL
NICKEL PTFE
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
A
9
Terminal Pitch
0.06 mm
Termination Type
CRIMP
SOLDER
Total Number of Contacts
3
3
Wire Size-Max
18 AWG
20 AWG
Wire Size-Min
24 AWG
24 AWG
Base Number Matches
1
1
Contact Quantities
3
Contact Sizes
20
Compare ACT20MA98SN with alternatives
Compare YDTS20T09-98SN0000 with alternatives