ACT20JE99HN[V001] vs YDTS20T17-99PNV001 feature comparison

ACT20JE99HN[V001] TE Connectivity

Buy Now Datasheet

YDTS20T17-99PNV001 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S21P2 S21P2
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 2,21 2,21
Contact Sizes 16,20 16,20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 1500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 5A
Mixed Contacts YES YES
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 5 A
Rated Voltage 850 V
Shell Finish CADMIUM NICKEL PTFE
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 23 23
Wire Size-Max 16 AWG 22 AWG
Wire Size-Min 20 AWG 26 AWG
Base Number Matches 1 1
Factory Lead Time 18 Weeks, 1 Day
Terminal Pitch 0.06 mm
Termination Type SOLDER
Unique Insert Number 17-99

Compare ACT20JE99HN[V001] with alternatives

Compare YDTS20T17-99PNV001 with alternatives