ACT15530FM
vs
78029013A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX PLAINVIEW
|
INTERSIL CORP
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
QCCN, LCC28,.45SQ
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-CDFP-F24
|
S-CQCC-N28
|
Length |
15.24 mm
|
11.455 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
2.67 mm
|
2.54 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
MANCHESTER ENCODER/DECODER
|
MANCHESTER ENCODER/DECODER
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
10.16 mm
|
11.455 mm
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
LCC28,.45SQ
|
Screening Level |
|
MIL-STD-883
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ACT15530FM with alternatives
Compare 78029013A with alternatives