ACT-S128K32VN-025P2Q
vs
MLDP-65656V-100/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
MATRA MHS
Part Package Code
PGA
Package Description
PGA,
,
Pin Count
66
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
100 ns
Additional Feature
IT CAN ALSO BE ORGANIZED AS 512K X 8
Alternate Memory Width
16
JESD-30 Code
S-CPGA-P66
R-CDFP-F28
Length
30.1 mm
Memory Density
4194304 bit
262144 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
32
8
Number of Functions
1
1
Number of Terminals
66
28
Number of Words
131072 words
32768 words
Number of Words Code
128000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.223 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
DUAL
Width
30.1 mm
Base Number Matches
2
2
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Screening Level
MIL-STD-883 Class B
Standby Voltage-Min
2 V
Compare ACT-S128K32VN-025P2Q with alternatives
Compare MLDP-65656V-100/883 with alternatives