ACT-S128K32N-020F2Q
vs
5962-9559509HNC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX PLAINVIEW
MICROSEMI CORP
Part Package Code
QMA
QFP
Package Description
0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68
QFP,
Pin Count
68
68
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
Additional Feature
CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
JESD-30 Code
S-CQMA-G68
S-CQFP-G68
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CACHE SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
3
4
JESD-609 Code
e4
Length
22.355 mm
Package Code
QFP
Seated Height-Max
3.56 mm
Terminal Finish
GOLD
Terminal Pitch
1.27 mm
Width
22.352 mm
Compare ACT-S128K32N-020F2Q with alternatives
Compare 5962-9559509HNC with alternatives