ACT-PS512K8W-012L2I
vs
EDI88512CA-20MBG
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
AEROFLEX MICROELECTRONIC SOLUTIONS
|
MERCURY SYSTEMS INC
|
Package Description |
,
|
SOJ,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Access Time-Max |
|
20 ns
|
JESD-30 Code |
|
R-PDSO-J36
|
Length |
|
23.495 mm
|
Memory Density |
|
4194304 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
36
|
Number of Words |
|
524288 words
|
Number of Words Code |
|
512000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
512KX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOJ
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
PARALLEL
|
Seated Height-Max |
|
3.7592 mm
|
Supply Current-Max |
|
0.18 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.16 mm
|
|
|
|
Compare EDI88512CA-20MBG with alternatives