ACT-5260PC-100P10Q
vs
MC68040RC25V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COBHAM PLC
MOTOROLA INC
Package Description
PGA,
CAVITY DOWN, PGA-179
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
32
Bit Size
64
32
Boundary Scan
YES
YES
Clock Frequency-Max
75 MHz
50 MHz
External Data Bus Width
64
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P179
S-CPGA-P179
Length
47.244 mm
47.245 mm
Low Power Mode
YES
YES
Number of Terminals
179
179
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.6134 mm
3.05 mm
Speed
100 MHz
25 MHz
Supply Voltage-Max
3.465 V
5.25 V
Supply Voltage-Min
3.135 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
HCMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
47.244 mm
47.245 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
2
5
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
On Chip Data RAM Width
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (words)
0
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ACT-5260PC-100P10Q with alternatives