ACT-5231PC-200F22I
vs
IDT79RV4640-150DUI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
QFP,
PLASTIC, QFP-128
Pin Count
128
128
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
32
Bit Size
32
64
Boundary Scan
YES
NO
Clock Frequency-Max
200 MHz
75 MHz
External Data Bus Width
64
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G128
S-PQFP-G128
Low Power Mode
YES
YES
Number of Terminals
128
128
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Speed
200 MHz
150 MHz
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
3
1
Rohs Code
No
JESD-609 Code
e0
Length
27.69 mm
Moisture Sensitivity Level
3
Package Equivalence Code
QFP128,1.2SQ,32
Peak Reflow Temperature (Cel)
225
Seated Height-Max
3.86 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
27.69 mm
Compare ACT-5231PC-200F22I with alternatives
Compare IDT79RV4640-150DUI with alternatives