ACT-5231PC-200F22I vs 79RC64V475-200DZI feature comparison

ACT-5231PC-200F22I Cobham Power Products

Buy Now Datasheet

79RC64V475-200DZI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description QFP, QFP,
Pin Count 128
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 32 64
Boundary Scan YES YES
Clock Frequency-Max 200 MHz 100 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G128 S-PQFP-G128
Low Power Mode YES YES
Number of Terminals 128 128
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Speed 200 MHz 200 MHz
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Terminal Finish TIN LEAD

Compare ACT-5231PC-200F22I with alternatives

Compare 79RC64V475-200DZI with alternatives