ACSL00PGR32-9RZ(072)
vs
ACSL00PGR32-9SZ(025)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015, POLARIZED
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
12,2
12,2
Contact Sizes
16,4
16,4
Coupling Type
THREADED
THREADED
Degrees of Rotation
280
250
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Z
Z
Shell Finish
GRAY ZINC NICKEL
BLACK ZINC ALLOY
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
32
32
Termination Type
SOLDER
SOLDER
Total Number of Contacts
14
14
Unique Insert Number
32-9
32-9
Base Number Matches
1
1
Other Description
WALL MOUNTING RECEPTACLE
Compare ACSL00PGR32-9RZ(072) with alternatives
Compare ACSL00PGR32-9SZ(025) with alternatives