ACSL00PGR28-2PX(116) vs ACSL00PGA28-2PX(025) feature comparison

ACSL00PGR28-2PX(116) Amphenol Corporation

Buy Now Datasheet

ACSL00PGA28-2PX(025) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 12,2 12,2
Contact Sizes 16,12 16,12
Coupling Type THREADED THREADED
Degrees of Rotation 110 110
Other Description WALL MOUNTING RECEPTACLE WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization X X
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 28 28
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
Unique Insert Number 28-2 28-2
Base Number Matches 1 1
Shell Finish BLACK ZINC ALLOY

Compare ACSL00PGR28-2PX(116) with alternatives

Compare ACSL00PGA28-2PX(025) with alternatives