ACSL00PGR28-10R(116)
vs
ACS00E28-10R(023)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
3,2,2
3,2,2
Contact Sizes
12,8,4
12,8,4
Coupling Type
THREADED
THREADED
Degrees of Rotation
Other Description
WALL MOUNTING RECEPTACLE
WALL MOUNTING RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
28
28
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Unique Insert Number
28-10
28-10
Base Number Matches
1
1
Shell Finish
NICKEL
Compare ACSL00PGR28-10R(116) with alternatives
Compare ACS00E28-10R(023) with alternatives