ACSL00PGA28-17SY(472) vs 97-3100A-28-17SY(946) feature comparison

ACSL00PGA28-17SY(472) Amphenol Corporation

Buy Now Datasheet

97-3100A-28-17SY(946) Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 15 15
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 250 250
Other Description WALL MOUNTING RECEPTACLE WALL MOUNT RECEPTACLE
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y Y
Shell Finish BLACK ZINC ALLOY BLACK ZINC ALLOY
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Unique Insert Number 28-17 28-17
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material COPPER ALLOY

Compare ACSL00PGA28-17SY(472) with alternatives

Compare 97-3100A-28-17SY(946) with alternatives