ACSL00PGA16-13SZ(023) vs ACS00F16-13RZ(116) feature comparison

ACSL00PGA16-13SZ(023) Amphenol Corporation

Buy Now Datasheet

ACS00F16-13RZ(116) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 2 2
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 250 325
Other Description WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z Z
Shell Finish NICKEL CADMIUM
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 16 16
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Unique Insert Number 16-13 16-13
Base Number Matches 1 1

Compare ACSL00PGA16-13SZ(023) with alternatives

Compare ACS00F16-13RZ(116) with alternatives