ACSL00AF28-11PW(116)
vs
MS3100R28-11PW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015, POLARIZED
STANDARD: MIL-C 5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
18,4
18,4
Contact Sizes
16,12
16,12
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
80
Other Description
WALL MOUNTING RECEPTACLE
Receptacle, Wall Mount
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
Polarization
W
W
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Shell Size
28
28
Termination Type
SOLDER
SOLDER
Total Number of Contacts
22
22
Unique Insert Number
28-11
28-11
Base Number Matches
1
2
MIL Conformance
YES
Shell Finish
CADMIUM
Compare ACSL00AF28-11PW(116) with alternatives
Compare MS3100R28-11PW with alternatives