ACSL-6210-00RE
vs
ACSL-6210-56R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
ROHS COMPLIANT, SOP-8
|
SOIC-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
15 MBps
|
|
Forward Current-Max |
0.015 A
|
0.015 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
2
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.13 W
|
0.06 W
|
Response Time-Nom |
1e-7 ns
|
1e-7 ns
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
5.5 V
|
5.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ACSL-6210-00RE with alternatives
Compare ACSL-6210-56R with alternatives