ACSB-0805-300-T vs CB04YTQN121 feature comparison

ACSB-0805-300-T Abracon Corporation

Buy Now Datasheet

CB04YTQN121 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC STACKPOLE ELECTRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8533.21.00.80
DC Resistance-Max 0.15 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 1.1 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 30 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.4 A
Width 1.25 mm 1.6 mm
Base Number Matches 1 2

Compare ACSB-0805-300-T with alternatives