ACS758ECB-200B-PFF-T vs ACS758LCB-050B-PFF-T feature comparison

ACS758ECB-200B-PFF-T Allegro MicroSystems LLC

Buy Now Datasheet

ACS758LCB-050B-PFF-T Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code MODULE MODULE
Package Description PACKAGE-5 PACKAGE-5
Pin Count 5 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems Allegro Microsystems
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-XXSS-X5 R-XXSS-X5
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1

Compare ACS758ECB-200B-PFF-T with alternatives

Compare ACS758LCB-050B-PFF-T with alternatives