ACS2R111B vs ACS2NR111B feature comparison

ACS2R111B Ohmite Mfg Co

Buy Now Datasheet

ACS2NR111B Arcol

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer OHMITE MANUFACTURING CO ARCOL UK LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm 35 mm
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.7 mm 4.7 mm
Package Length 13.8 mm 13.8 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk; TR Bulk; TR
Rated Power Dissipation (P) 2 W 2 W
Reference Standard MIL-R-39007 MIL-R-39007
Resistance 0.111 Ω 0.111 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series ACS ACS
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Rohs Code Yes

Compare ACS2R111B with alternatives