ACS1N50R5B vs ACS1N50R5A feature comparison

ACS1N50R5B Ohmite Mfg Co

Buy Now Datasheet

ACS1N50R5A Ohmite Mfg Co

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMITE MANUFACTURING CO OHMITE MANUFACTURING CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Lead Length 37 mm 37 mm
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 12 mm 12 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk; TR Bulk; TR
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-R-39007 MIL-R-39007
Resistance 50.5 Ω 50.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series ACS ACS
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1