ACS00F22-22PX(072)
vs
ACS00AF22-22PX(B30)
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-5015, POLARIZED
|
STANDARD: MIL-DTL-5015, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
4
|
4
|
Contact Sizes |
8
|
8
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
110
|
110
|
Other Description |
WALL MOUNTING RECEPTACLE
|
WALL MOUNTING RECEPTACLE
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
NEOPRENE
|
NEOPRENE
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
X
|
X
|
Shell Finish |
GRAY ZINC NICKEL
|
GOLD
|
Shell Material |
ALUMINIUM ALLOY
|
ALUMINIUM ALLOY
|
Shell Size |
22
|
22
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Unique Insert Number |
22-22
|
22-22
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ACS00F22-22PX(072) with alternatives
Compare ACS00AF22-22PX(B30) with alternatives