ACS00E32-6S(025) vs ACSL00A32-6R(116) feature comparison

ACS00E32-6S(025) Amphenol Corporation

Buy Now Datasheet

ACSL00A32-6R(116) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 16,2,3,2 16,2,3,2
Contact Sizes 16,12,8,4 16,12,8,4
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description WALL MOUNTING RECEPTACLE WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish BLACK ZINC ALLOY
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 32 32
Termination Type SOLDER SOLDER
Total Number of Contacts 23 23
Unique Insert Number 32-6 32-6
Base Number Matches 1 1

Compare ACS00E32-6S(025) with alternatives

Compare ACSL00A32-6R(116) with alternatives