ACS00AF24-20RW(472) vs ACSL00PGA24-20SW(548) feature comparison

ACS00AF24-20RW(472) Amphenol Corporation

Buy Now Datasheet

ACSL00PGA24-20SW(548) Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 9,2 9,2
Contact Sizes 16,12 16,12
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Empty Shell YES YES
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization W W
Shell Finish BLACK ZINC ALLOY NICKEL
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 24 24
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
Unique Insert Number 24-20 24-20
Base Number Matches 1 1
Other Description WALL MOUNTING RECEPTACLE

Compare ACS00AF24-20RW(472) with alternatives

Compare ACSL00PGA24-20SW(548) with alternatives