ACS00AF24-12SW(G96) vs 97-3100A-24-12SW(958) feature comparison

ACS00AF24-12SW(G96) Amphenol Corporation

Buy Now Datasheet

97-3100A-24-12SW(958) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 3,2 3,2
Contact Sizes 12,4 12,4
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Other Description WALL MOUNTING RECEPTACLE WALL MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization W W
Shell Finish ANODISED BLACK GRAY ZINC NICKEL
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 24 24
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Unique Insert Number 24-12 24-12
Base Number Matches 1 1
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material COPPER ALLOY

Compare ACS00AF24-12SW(G96) with alternatives

Compare 97-3100A-24-12SW(958) with alternatives