ACS00AF22-25SZ(472) vs ACS00PGA22-25SZ(548) feature comparison

ACS00AF22-25SZ(472) Amphenol Corporation

Buy Now Datasheet

ACS00PGA22-25SZ(548) Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
Degrees of Rotation 280 280
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z Z
Shell Finish BLACK ZINC ALLOY NICKEL
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 22 22
Termination Type SOLDER SOLDER
Unique Insert Number 22-25 22-25
Base Number Matches 1 1

Compare ACS00AF22-25SZ(472) with alternatives

Compare ACS00PGA22-25SZ(548) with alternatives