ACS00AF18-3P(072) vs MS3100E18-3P feature comparison

ACS00AF18-3P(072) Amphenol Corporation

Buy Now Datasheet

MS3100E18-3P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-33646
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2 2
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish GRAY ZINC NICKEL CADMIUM
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Unique Insert Number 18-3
Base Number Matches 1 2
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare ACS00AF18-3P(072) with alternatives

Compare MS3100E18-3P with alternatives