ACS00A40-ARPZ(724)
vs
ACSL00PGR40-ARPZ(548)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-5015, POLARIZED
|
STANDARD: MIL-DTL-5015, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
7,3,3
|
7,3,3
|
Contact Sizes |
12,4,0
|
12,4,0
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
250
|
250
|
Other Description |
WALL MOUNTING RECEPTACLE
|
WALL MOUNTING RECEPTACLE
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
NEOPRENE
|
NEOPRENE
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
Z
|
Z
|
Shell Finish |
GRAY ZINC NICKEL
|
NICKEL
|
Shell Material |
ALUMINIUM ALLOY
|
ALUMINIUM ALLOY
|
Shell Size |
40
|
40
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
13
|
13
|
Unique Insert Number |
40-AR
|
40-AR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ACS00A40-ARPZ(724) with alternatives
Compare ACSL00PGR40-ARPZ(548) with alternatives