ACS00A28-9P(548) vs ACS00PGR28-9P(472) feature comparison

ACS00A28-9P(548) Amphenol Corporation

Buy Now Datasheet

ACS00PGR28-9P(472) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6,6 6,6
Contact Sizes 16,12 16,12
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description WALL MOUNTING RECEPTACLE WALL MOUNTING RECEPTACLE
Empty Shell YES YES
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL BLACK ZINC ALLOY
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 28 28
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Unique Insert Number 28-9 28-9
Base Number Matches 1 1
Rohs Code Yes

Compare ACS00A28-9P(548) with alternatives

Compare ACS00PGR28-9P(472) with alternatives