ACR062-620JB vs CN1H2NLBK620J feature comparison

ACR062-620JB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

CN1H2NLBK620J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.85 mm 0.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.031 W 0.031 W
Resistance 62 Ω 62 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0302
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Technology METAL GLAZE/THICK FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare ACR062-620JB with alternatives

Compare CN1H2NLBK620J with alternatives