ACR062-223JB
vs
BCN062AB223J7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Chip
Network Type
ISOLATED
ISOLATED
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.85 mm
0.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
Bulk
TR, 7 Inch
Rated Power Dissipation (P)
0.031 W
0.031 W
Resistance
22000 Ω
22000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0302
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
1
Rohs Code
Yes
Technology
METAL GLAZE/THICK FILM
Compare ACR062-223JB with alternatives
Compare BCN062AB223J7 with alternatives