ACPM-7311-BLK
vs
ACPM-7311-BLKR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
BROADCOM LTD
Package Description
SOLCC10,.16,32
SOLCC10,.16,32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
23.5 dB
11.5 dB
Input Power-Max (CW)
10 dBm
10 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
849 MHz
849 MHz
Operating Frequency-Min
824 MHz
824 MHz
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC10,.16,32
SOLCC10,.16,32
Power Supplies
3.4 V
3.4 V
RF/Microwave Device Type
NARROW BAND LOW POWER
NARROW BAND LOW POWER
Supply Current-Max
525 mA
525 mA
Surface Mount
YES
YES
VSWR-Max
2
10
Base Number Matches
2
2
JESD-609 Code
e4
Terminal Finish
Gold (Au)
Compare ACPM-7311-BLK with alternatives
Compare ACPM-7311-BLKR with alternatives