ACPM-5205-TR1
vs
AFEM-7780-TR1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SOLCC10,.11,24
|
LCC20,.16X.27,35
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.G
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
5 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
20
|
Operating Frequency-Max |
849 MHz
|
1980 MHz
|
Operating Frequency-Min |
824 MHz
|
1920 MHz
|
Operating Temperature-Max |
85 °C
|
90 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC10,.11,24
|
LCC20,.16X.27,35
|
Power Supplies |
3.4 V
|
3.4 V
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
483 mA
|
|
Surface Mount |
YES
|
YES
|
VSWR-Max |
2.5
|
2
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
IT CAN ALSO OPERATE AT 2110 TO 2170 MHZ
|
|
|
|
Compare ACPM-5205-TR1 with alternatives
Compare AFEM-7780-TR1 with alternatives