ACPL-W481-560E vs ACPL-W481-060E feature comparison

ACPL-W481-560E Broadcom Limited

Buy Now Datasheet

ACPL-W481-060E Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Package Description SOP-6 ROHS COMPLIANT, SOP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish TIN TIN
Base Number Matches 2 2
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies

Compare ACPL-W481-560E with alternatives

Compare ACPL-W481-060E with alternatives