ACPL-K453-560E
vs
HCPL-0452#060
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
ROHS COMPLIANT, SURFACE MOUNT, SOP-8
SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
Forward Voltage-Max
1.7 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.1 W
Surface Mount
NO
Compare ACPL-K453-560E with alternatives
Compare HCPL-0452#060 with alternatives