ACPL-K453-500 vs ACPL-K453-020E feature comparison

ACPL-K453-500 Broadcom Limited

Buy Now Datasheet

ACPL-K453-020E Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
JESD-609 Code e0 e3
Number of Elements 1 1
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, SURFACE MOUNT, SOP-8
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Forward Current-Max 0.025 A
Isolation Voltage-Max 3750 V
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C
Operating Temperature-Min

Compare ACPL-K453-500 with alternatives

Compare ACPL-K453-020E with alternatives