ACPL-K453-020E vs HCPL-0501-500 feature comparison

ACPL-K453-020E Broadcom Limited

Buy Now Datasheet

HCPL-0501-500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM LTD BROADCOM LTD
Package Description ROHS COMPLIANT, SURFACE MOUNT, SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn) TIN LEAD
Base Number Matches 2 2
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Packing Method TR
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare ACPL-K453-020E with alternatives

Compare HCPL-0501-500 with alternatives