ACPL-K453-020E
vs
HCPL-0501-500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BROADCOM LTD
BROADCOM LTD
Package Description
ROHS COMPLIANT, SURFACE MOUNT, SOP-8
SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e0
Number of Elements
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin (Sn)
TIN LEAD
Base Number Matches
1
4
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
Forward Voltage-Max
1.8 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Packing Method
TR
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare ACPL-K453-020E with alternatives
Compare HCPL-0501-500 with alternatives