ACPL-K453-020E vs ACPL-K453-560E feature comparison

ACPL-K453-020E Broadcom Limited

Buy Now Datasheet

ACPL-K453-560E Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM LTD BROADCOM INC
Package Description ROHS COMPLIANT, SURFACE MOUNT, SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn) MATTE TIN
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Number of Functions 1

Compare ACPL-K453-020E with alternatives

Compare ACPL-K453-560E with alternatives