ACPL-K453-020 vs ACPL-K453-060E feature comparison

ACPL-K453-020 Avago Technologies

Buy Now Datasheet

ACPL-K453-060E Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Number of Elements 1 1
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 2
Package Description SOP-8
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Forward Current-Max 0.025 A
Isolation Voltage-Max 3750 V
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C
Operating Temperature-Min

Compare ACPL-K453-020 with alternatives

Compare ACPL-K453-060E with alternatives