ACPL-C784-500E vs HCPL-7851#100 feature comparison

ACPL-C784-500E Avago Technologies

Buy Now Datasheet

HCPL-7851#100 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.45 SOI, SMDIP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 100 MHz
Common Mode Voltage-Max 2.8 V 2.8 V
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDSO-G8 R-CDSO-B8
JESD-609 Code e3 e0
Length 6.807 mm 9.655 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOI
Package Equivalence Code SOP8,.45 SMDIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 16 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BUTT
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.4 8.4
Voltage Gain-Min 7.6 7.6
Width 5.85 mm 7.366 mm
Base Number Matches 2 3
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.32 mm
Technology HYBRID

Compare ACPL-C784-500E with alternatives

Compare HCPL-7851#100 with alternatives