ACPL-C784-500E
vs
HCPL-7800A#500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
HEWLETT PACKARD CO
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.45
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Description
IC ISOLATED MODUL 16BIT 10M 8SSO
Samacsys Manufacturer
Avago Technologies
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
100 MHz
100 MHz
Common Mode Voltage-Max
2.8 V
3750 V
Isolation Voltage-Min
5000 V
3750 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Length
6.807 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.45
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
16 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.4
8.08
Voltage Gain-Min
7.6
7.92
Width
5.85 mm
Base Number Matches
1
1
Compare ACPL-C784-500E with alternatives
Compare HCPL-7800A#500 with alternatives