ACPL-790B-500E vs ISO122PE4 feature comparison

ACPL-790B-500E Broadcom Limited

Buy Now Datasheet

ISO122PE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC TEXAS INSTRUMENTS INC
Package Description DIP, GWDIP8,.4 DIP, DIP8/16,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz 50 MHz
Isolation Voltage-Min 5000 V 1500 V
JESD-30 Code R-PDIP-T8 R-PDIP-T16
JESD-609 Code e3 e4
Length 9.8 mm 20.005 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code GWDIP8,.4 DIP8/16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.33 mm
Supply Current-Max 18.5 mA 7 mA
Supply Voltage Limit-Max 5.5 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.24
Voltage Gain-Min 8.16 1
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Common Mode Voltage-Max 1500 V
Input Offset Voltage-Max 50000 µV
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.02%
Packing Method TUBE
Technology BIPOLAR
Unity Gain BW-Nom 0.05

Compare ACPL-790B-500E with alternatives

Compare ISO122PE4 with alternatives