ACPL-790B-000E
vs
ISO122PE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP8,.3
DIP, DIP8/16,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
14 Weeks
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
0.2 MHz
50 MHz
Isolation Voltage-Min
5000 V
1500 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T16
JESD-609 Code
e3
e4
Length
9.8 mm
20.005 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8/16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
5.33 mm
Supply Current-Max
18.5 mA
7 mA
Supply Voltage Limit-Max
5.5 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.24
Voltage Gain-Min
8.16
1
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Common Mode Voltage-Max
1500 V
Input Offset Voltage-Max
50000 µV
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.02%
Packing Method
TUBE
Technology
BIPOLAR
Unity Gain BW-Nom
0.05
Compare ACPL-790B-000E with alternatives
Compare ISO122PE4 with alternatives