ACPL-790A-000E vs 5962-9755701HXX feature comparison

ACPL-790A-000E Broadcom Limited

Buy Now Datasheet

5962-9755701HXX Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description DIP, DIP8,.3 SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz 100 MHz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDIP-T8 R-CDSO-G8
JESD-609 Code e3
Length 9.8 mm 9.655 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP SOP
Package Equivalence Code DIP8,.3 GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.57 mm
Supply Current-Max 18.5 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.28 8.4
Voltage Gain-Min 8.12 7.6
Width 7.62 mm 7.366 mm
Base Number Matches 2 4
Common Mode Voltage-Max 2.8 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ACPL-790A-000E with alternatives

Compare 5962-9755701HXX with alternatives