ACPL-7900-000E vs IL610-1ETR7 feature comparison

ACPL-7900-000E Avago Technologies

Buy Now Datasheet

IL610-1ETR7 NVE Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC NVE CORP
Part Package Code DIP MSOP
Package Description DIP, DIP8,.3 TSSOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e3
Length 9.8 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 1.1 mm
Supply Current-Max 18.5 mA
Supply Voltage Limit-Max 5.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.44
Voltage Gain-Min 7.95
Width 7.62 mm 3 mm
Base Number Matches 1 1
Common Mode Voltage-Max 400 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ACPL-7900-000E with alternatives

Compare IL610-1ETR7 with alternatives