ACPL-7900-000E vs HCPL-7800#300E feature comparison

ACPL-7900-000E Avago Technologies

Buy Now Datasheet

HCPL-7800#300E Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz 100 MHz
Isolation Voltage-Min 5000 V 3750 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.8 mm 9.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.455 mm
Supply Current-Max 18.5 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.44 8.24
Voltage Gain-Min 7.95 7.76
Width 7.62 mm 6.35 mm
Base Number Matches 1 2
Common Mode Voltage-Max 2.8 V
Time@Peak Reflow Temperature-Max (s) 40

Compare ACPL-7900-000E with alternatives

Compare HCPL-7800#300E with alternatives