ACPL-7900-000E vs 5962-9755701HYA feature comparison

ACPL-7900-000E Avago Technologies

Buy Now Datasheet

5962-9755701HYA Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, SMDIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz 0.1 MHz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e3
Length 9.8 mm 9.655 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 SMDIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.32 mm
Supply Current-Max 18.5 mA 15.5 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.44 8.4
Voltage Gain-Min 7.95 7.6
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Common Mode Voltage-Max 2.8 V
Screening Level MIL-PRF-38534 Class H
Technology HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ACPL-7900-000E with alternatives

Compare 5962-9755701HYA with alternatives