ACPL-7900-000E vs 5962-9755701HPX feature comparison

ACPL-7900-000E Avago Technologies

Buy Now Datasheet

5962-9755701HPX Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 ,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz 100 MHz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3
Length 9.8 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm
Supply Current-Max 18.5 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.44 8.4
Voltage Gain-Min 7.95 7.6
Width 7.62 mm
Base Number Matches 1 1

Compare ACPL-7900-000E with alternatives

Compare 5962-9755701HPX with alternatives