ACML-0603-470-T
vs
ABSJ00160808102Y00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
CHILISIN ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.55 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
470 OHM Ω
|
1000 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, PAPER, 7 INCH
|
Rated Current |
0.4 A
|
0.3 A
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Screening Level |
|
AEC-Q200
|
Width |
|
0.8 mm
|
|
|
|
Compare ACML-0603-470-T with alternatives
Compare ABSJ00160808102Y00 with alternatives