ACML-0402H-481-T vs BMB2J0125AN2 feature comparison

ACML-0402H-481-T Abracon Corporation

Buy Now Datasheet

BMB2J0125AN2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 1.5 mm
Length 1 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 480 OHM Ω 125 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.3 A 0.3 A
Base Number Matches 1 1
Width 3.2 mm

Compare ACML-0402H-481-T with alternatives

Compare BMB2J0125AN2 with alternatives